Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS-stocknr.:
- 803-7019
- Fabrikantnummer:
- 1607804
- Fabrikant:
- Phoenix Contact
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 12,58
(excl. BTW)
€ 15,22
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 12,58 |
10 - 24 | € 11,95 |
25 + | € 11,32 |
- RS-stocknr.:
- 803-7019
- Fabrikantnummer:
- 1607804
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
Productomschrijving
RF Series Panel Mount Plug and Socket
Phoenix Contact RF series panel mount plugs and sockets feature a screw coupling mechanism which incorporates a gasket, sealing the connectors to IP67 when mated and locked together. The panel mount connectors are front mounted and feature a crimp connection for the contacts (Contacts must be ordered separately).
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Mounting Type | Front Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 8.0A |
Body Orientation | Straight |
Series | RF |
Coding | N |
Voltage Rating | 150.0 V |
Shell Size | M23 |
Mating Type | N Coded |
Housing Material | Copper |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +125°C |