Phoenix Contact RF-17P1N8A80DU Series M23 Male Cable Mount Connector, 17 contacts Socket

Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: DE
Productomschrijving

M23 Feedback Plug-in Connectors, 17 Way

A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 17 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.

Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated

Note

Contacts are not supplied and must be purchased separately

Specificaties
Kenmerk Waarde
Number of Contacts 17
Coding N
Mounting Type Cable Mount
Plug/Socket Socket
Connector Size M23
Termination Method Crimp
Shell Size M23
Current Rating 8.0A
IP Rating IP67
Contact Gender Male
Voltage Rating 100.0 V
Mating Type N Coded
Body Orientation Straight
Series RF-17P1N8A80DU
Housing Material Copper Alloy, Zinc Alloy
27 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
32,80
(excl. BTW)
39,69
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
32,80 €
5 - 9
31,16 €
10 +
29,51 €
Related Products
Cable connector, straight long, shielded: yes, ONECLICK fast ...
Description:
Cable connector, straight long, shielded: yes, ONECLICK fast locking system, M23, No. of pos.: 4+3+PE, type of contact: Pin, Crimp, cable diameter range: 7.5 mm ... 17 mm.
Cable connector, straight, shielded: yes, ONECLICK fast locking ...
Description:
Cable connector, straight, shielded: yes, ONECLICK fast locking system, M23, No. of pos.: 8+1, type of contact: Pin, Crimp connection, cable diameter range: 3 mm ... 15 mm.
Description:
QUICKON — the fastest way to attach an M12 connectorScrews, strain relief, seals and cabling in oneCutting contact displaces the cable insulation and contacts the wire strand.
The Amphenol MotionGrade offers superior shielding quality components ...
Description:
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. The overall design construction allows for one-step process of contact extraction. An integrated contact locking system ...