Phoenix Contact Circular Connector, 4 + 3 + PE Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS-stocknr.:
- 802-7242
- Fabrikantnummer:
- 1605583
- Fabrikant:
- Phoenix Contact
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 57,44
(excl. BTW)
€ 69,50
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 57,44 |
10 - 24 | € 54,57 |
25 + | € 51,70 |
- RS-stocknr.:
- 802-7242
- Fabrikantnummer:
- 1605583
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
Productomschrijving
M23 Power Plug-in Connectors, 8 Way
A comprehensive offering of Phoenix Contact M23 Power Plug-in Connectors, 4+3 pole plus earth and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts and which are rated at 30A/630V, suitable for power and many other applications.
Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 + 3 + PE |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 9.0 A, 30.0A |
Body Orientation | Straight |
Series | SF |
Coding | N |
Voltage Rating | 630.0 V |
Mating Type | N Coded |
Shell Size | M23 |
Housing Material | Copper Alloy, Zinc Alloy |
Pole Format | 4 + 3 + PE |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 802-7242
- Fabrikantnummer:
- 1605583
- Fabrikant:
- Phoenix Contact