Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS-stocknr.:
- 801-6652
- Fabrikantnummer:
- 1501540
- Fabrikant:
- Phoenix Contact
16 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
120 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 37,13
(excl. BTW)
€ 44,93
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 37,13 |
10 - 24 | € 35,27 |
25 + | € 33,42 |
- RS-stocknr.:
- 801-6652
- Fabrikantnummer:
- 1501540
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
Productomschrijving
Phoenix Contact SACC-M12FS SPEEDCON Series of Connector
Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.
Features and Benefits
• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.
• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.
• Zin die-cast, nickel-plated knurls material. Sealed with NBR.
• IEC 61076-2-101 regulated.
• Overvoltage category 2 degree of protection
• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.
• Zin die-cast, nickel-plated knurls material. Sealed with NBR.
• IEC 61076-2-101 regulated.
• Overvoltage category 2 degree of protection
Typical Applications
• Several industrial automation applications where a stable and secure wire connection is a must.
Phoenix Contact M12 Cable Mount Connector Plug, 4 Contacts, A Coding - SACC-M12MS-4CON-PG 9-SH - 1501540
Use this cable mount connector from Phoenix Contact for effective data transmission in your industrial applications. As an A-coded device, it's designed for use with sensors, actuators and motors. It has four contacts that enable simultaneous multi-signal transmission, eliminating the need for extra cabling. With a current rating of 4A and a voltage rating of 60V DC, this is an ideal choice for low-power systems.
This unit has a die-cast zinc body that offers a firm grip for easy handling and installation. Its nickel-plated brass knurls lock securely onto sensor and actuator connection ports, so it's suitable to use with vibrating equipment. For improved electrical safety, NBR seals block out dust and contaminants, creating an airtight system. You'll find connectors like this one used on industrial conveyors and escalators.
This unit has a die-cast zinc body that offers a firm grip for easy handling and installation. Its nickel-plated brass knurls lock securely onto sensor and actuator connection ports, so it's suitable to use with vibrating equipment. For improved electrical safety, NBR seals block out dust and contaminants, creating an airtight system. You'll find connectors like this one used on industrial conveyors and escalators.
UL94 HB rating indicates that it's self-extinguishing and stops burning within a short time in the event of a fire
Copper and zinc contact material for a reliable connection
Mechanical service life of at least 100 operating cycles for long-term performance
Copper and zinc contact material for a reliable connection
Mechanical service life of at least 100 operating cycles for long-term performance
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | SACC |
Voltage Rating | 60 V |
Coding | A |
Shell Size | M12 |
Mating Type | A Coded |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |