Molex Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, Mini-Change Series
- RS-stocknr.:
- 759-5198
- Fabrikantnummer:
- 1300170026
- Fabrikant:
- Molex
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 62,24
(excl. BTW)
€ 75,31
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 62,24 |
10 - 49 | € 59,13 |
50 - 99 | € 56,02 |
100 - 249 | € 52,90 |
250 + | € 49,79 |
- RS-stocknr.:
- 759-5198
- Fabrikantnummer:
- 1300170026
- Fabrikant:
- Molex
Wetgeving en conformiteit
Productomschrijving
Brad® Mini-Change® Field Attachable A-Size Connectors
Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The cable capacity of these Brad® Mini-Change® Field Attachable Connectors is 5 → 12 mm diameter with wire size 15 → 24 AWG.
Quad Beam female contacts for high reliability and low resistance
IP67 rated
IP67 rated
Approvals
CSA File No.:LR6837
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Wire |
IP Rating | IP67 |
Current Rating | 8.0A |
Series | Mini-Change |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Mating Type | Threaded |
Housing Material | Nylon |
Strain Relief | Yes |
Contact Plating | Gold |
Series Number | 130017 |
Maximum Operating Temperature | +80°C |
Contact Material | Copper |
Minimum Operating Temperature | -20°C |
- RS-stocknr.:
- 759-5198
- Fabrikantnummer:
- 1300170026
- Fabrikant:
- Molex