Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP65, IP67, Q 1.5 Series
- RS-stocknr.:
- 715-8604
- Fabrikantnummer:
- 1642153
- Fabrikant:
- Phoenix Contact
12 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
12 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 19,54
(excl. BTW)
€ 23,64
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 19,54 |
5 - 9 | € 19,13 |
10 - 49 | € 18,76 |
50 - 99 | € 18,37 |
100 + | € 17,47 |
- RS-stocknr.:
- 715-8604
- Fabrikantnummer:
- 1642153
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
Productomschrijving
Phoenix Contact Circular Connector, Straight Body Orientation, 15A Current Rating - Q 1.5/4IDC/24-24KU-KU BK - 1642153
When you need to get your project up and running at speed, turn to this circular connector from Phoenix Contact. As part of the QUICKON power distribution system, it uses insulation displacement connection technology to cut down on installation time by up to 80%. That means your wire stripper can stay in the toolbox.
As it lets you repair or extend round cables in a flash, this is a handy tool for telecommunications and commercial lighting systems. A 15A current rating ensures it's a comfortable fit with low-demand installations.
Four contacts mean this female-gendered socket mates neatly with a compatible male plug. The contacts are tin-plated brass to resist corrosion while ensuring a clear and consistent signal. The connector's durable PA construction means you can connect and disconnect cables repeatedly without causing damage, dialling up worksite efficiency.
As it lets you repair or extend round cables in a flash, this is a handy tool for telecommunications and commercial lighting systems. A 15A current rating ensures it's a comfortable fit with low-demand installations.
Four contacts mean this female-gendered socket mates neatly with a compatible male plug. The contacts are tin-plated brass to resist corrosion while ensuring a clear and consistent signal. The connector's durable PA construction means you can connect and disconnect cables repeatedly without causing damage, dialling up worksite efficiency.
Features & Benefits
Rugged IP67-rated housing is water-resistant and dust-tight for use in challenging conditions
Performs reliably in harsh industrial environments with an operating temperature range between -40°C and +80°C
Puts minimal strain on your setup with a light weight of just 36.5g
Reduced polarisation mismatching retains more electromagnetic power for better reception
Performs reliably in harsh industrial environments with an operating temperature range between -40°C and +80°C
Puts minimal strain on your setup with a light weight of just 36.5g
Reduced polarisation mismatching retains more electromagnetic power for better reception
Note
If you are reconnecting the conductor, it must be cut off above the last contact point.
Caution
QUICKON components may only be operated when under no load.
Phoenix QUICKON Series
QUICKON creates a fast connection with touch protected IDC technology. Designed for connecting round cables efficiently as they will disconnect again and they can be used more than once. The QUICKON connection method is suitable for Industrial applications where a permanent/pluggable connection may be needed. The fast connection automatically creates the contact and strain relief when tightened.
No need to strip the cable wires
Assembly without special tools
Rugged housing with up to IP68 protection
Assembly without special tools
Rugged housing with up to IP68 protection
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP65, IP67 |
Current Rating | 15.0A |
Body Orientation | Straight |
Series | Q 1.5 |
Housing Material | Polymer |
Contact Plating | Tin |
Maximum Operating Temperature | +80°C |
Outer Diameter | 24mm |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |