- RS-stocknr.:
- 700-8247
- Fabrikantnummer:
- HR25A-7P-4P
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Hirose Connector, 8 Contacts, Cable Mount, Miniature Connector, Socket, Female, HR25 Series
€ 22,03
Per stuk
RS-stocknr.: 700-8250
- RS-stocknr.:
- 700-8247
- Fabrikantnummer:
- HR25A-7P-4P
- Fabrikant:
- Hirose
Wetgeving en conformiteit
Productomschrijving
Plug
Miniature Push-Pull Circular Connectors
Small size – high density
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Cable outer Ø 5 mm (size 4, 6, 8) / 7mm (size 9)
Note
Miniature Push-Pull - HR25A
Contacts inserted
Metal shell
PPS insulator UL94 V-0
Metal shell
PPS insulator UL94 V-0
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 1.0A |
Series | HR25 |
Body Orientation | Straight |
Voltage Rating | 30.0 V , 42.0 V |
Mating Type | Push-Pull |
Contact Plating | Gold |
Minimum Operating Temperature | -25.0°C |
Contact Material | Bronze |
Maximum Operating Temperature | 85.0°C |