Binder Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP40, 678 Series
- RS-stocknr.:
- 450-3907
- Fabrikantnummer:
- 99-0618-00-06
- Fabrikant:
- binder
26 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
23 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 7,54
(excl. BTW)
€ 9,12
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 7,54 |
50 - 99 | € 7,05 |
100 - 249 | € 6,57 |
250 - 499 | € 6,14 |
500 + | € 5,85 |
- RS-stocknr.:
- 450-3907
- Fabrikantnummer:
- 99-0618-00-06
- Fabrikant:
- binder
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Binder 678 Series Cable Connectors
Male and female 678 series plastic cable connectors, suitable for cables with a diameter of 4-6mm. These circular connectors are IP40 rated, feature solder terminals and are non-shielded, with 6 contacts per cable connector and bayonet locking.
Features
Rated voltage 250V
Rated impluse voltage 1500V
Rated Current 4A
IP40 rated
Silver plated bronze contacts
Temperature range -40 to +85° C
Rated impluse voltage 1500V
Rated Current 4A
IP40 rated
Silver plated bronze contacts
Temperature range -40 to +85° C
Binder 678 Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 6.0A |
Body Orientation | Straight |
Series | 678 |
Voltage Rating | 250 V |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
- RS-stocknr.:
- 450-3907
- Fabrikantnummer:
- 99-0618-00-06
- Fabrikant:
- binder