- RS-stocknr.:
- 322-0370
- Fabrikantnummer:
- RM12BRB-2S
- Fabrikant:
- Hirose
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk
€ 7,91
(excl. BTW)
€ 9,57
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 7,91 |
5 - 24 | € 7,12 |
25 - 49 | € 6,36 |
50 - 99 | € 5,75 |
100 + | € 5,18 |
- RS-stocknr.:
- 322-0370
- Fabrikantnummer:
- RM12BRB-2S
- Fabrikant:
- Hirose
Wetgeving en conformiteit
Productomschrijving
RM12B Connectors with Bayonet Sleeve
RM12B circular connectors with a bayonet sleeve locking mechanism and a shell size of 12. These RM12B circular connectors have a nickel plated brass and zinc alloy shell and a synthetic resin insulator.
Shell size 12
Note
For strain relief, see Hirose JR range e.g stock no. 537-2401.
Standards
JIS C 5432
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
• A rugged miniaturized circular connector
• Gives excellent mechanical and electrical performance
• Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Series | RM |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Brass |
Contact Plating | Silver |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS-stocknr.:
- 322-0370
- Fabrikantnummer:
- RM12BRB-2S
- Fabrikant:
- Hirose