Jaeger Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP65, 5302 Series
- RS-stocknr.:
- 307-9964
- Fabrikantnummer:
- 5302 330 06
- Fabrikant:
- Jaeger
8 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 42,44
(excl. BTW)
€ 51,35
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 42,44 |
5 + | € 38,20 |
- RS-stocknr.:
- 307-9964
- Fabrikantnummer:
- 5302 330 06
- Fabrikant:
- Jaeger
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
"Miniature'' series - Plugs and connectors
Plugs in the "miniature'' series with 1 mm gold plated contacts are available with 3 and 4 contacts (housing size 00) or with 7 contacts (housing size 0).
They lock onto the miniature series sockets using a ball mechanism (push-pull type).
The enclosure is made from nickel-plated aluminium, and the insulation is neoprene.
The plugs are available in male or female versions.
The rear cable grip connectors must be ordered separately.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
They lock onto the miniature series sockets using a ball mechanism (push-pull type).
The enclosure is made from nickel-plated aluminium, and the insulation is neoprene.
The plugs are available in male or female versions.
The rear cable grip connectors must be ordered separately.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP65 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | 5302 |
Shell Size | B00 |
Mating Type | Push-Pull |
Housing Material | Aluminium |
Contact Plating | Gold |