- RS-stocknr.:
- 261-5991
- Fabrikantnummer:
- 09-0102-25-02
- Fabrikant:
- binder
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 25,44
(excl. BTW)
€ 30,78
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 25,44 |
- RS-stocknr.:
- 261-5991
- Fabrikantnummer:
- 09-0102-25-02
- Fabrikant:
- binder
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Cable Sockets
From Binder, this Series 723 miniature cable mount socket is screw-locking for secure and reliable mating attenuation. Easy to assemble and featuring internal strain relief, this connector has a robust metal construction. When mated, Series 723 connections are sealed to IP67 which means complete protection from contact dust and excellent protection against water.
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | 723 |
Voltage Rating | 250 V |
Strain Relief | Yes |
Contact Plating | Silver |
Maximum Operating Temperature | +95°C |
Contact Material | Bronze |
Minimum Operating Temperature | -30°C |