- RS-stocknr.:
- 248-3593
- Fabrikantnummer:
- 1331M103FZ
- Fabrikant:
- Amphenol Air LB
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24/09/2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 80,71
(excl. BTW)
€ 97,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 80,71 |
10 - 24 | € 77,88 |
25 - 49 | € 75,47 |
50 - 99 | € 72,96 |
100 + | € 69,50 |
- RS-stocknr.:
- 248-3593
- Fabrikantnummer:
- 1331M103FZ
- Fabrikant:
- Amphenol Air LB
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Amphenol Air LB ECTA Circular push pull connector is a plug with solder installed machined contacts. It is a power transmission connector. This ECTA 133 connector with push pull locking system is used wherever it is necessary to insert it safely and blindly. It is particularly suitable for indoor use, in industry, in railways, in apparatus and vehicle construction and diagnostics.
Operating temperature range is from -40 °C to + 125 °C
Locking system is Push Pull
Connector material is Aluminium
Connector series ECTA 133 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
Locking system is Push Pull
Connector material is Aluminium
Connector series ECTA 133 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Series | ECTA 133 |