- RS-stocknr.:
- 178-6534
- Fabrikantnummer:
- 0260 02
- Fabrikant:
- Lumberg
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
9 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 7,26
(excl. BTW)
€ 8,78
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 7,26 |
10 - 19 | € 6,66 |
20 + | € 6,05 |
- RS-stocknr.:
- 178-6534
- Fabrikantnummer:
- 0260 02
- Fabrikant:
- Lumberg
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Lumberg Circular Connector
The Lumberg 02 series is a 2-pole cable mount female connector with a Socket type connection. The connector has a voltage rating of 125V and a current rating of 5A. It has a plastic housing with gold plated bronze contacts. This connector is used in industrial automation.
Features and Benefits
• Quick connect mating type
• Operating temperature ranges between -40°C and 80°C
• Straight body orientation
• Solder termination method
• Operating temperature ranges between -40°C and 80°C
• Straight body orientation
• Solder termination method
Certifications
• IP67 rated
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Shell Size | 12 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 2P |
Contact Plating | Gold |
Contact Material | Bronze |
Series Number | 0260 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |