Hirschmann Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, E Series
- RS-stocknr.:
- 168-5640
- Fabrikantnummer:
- 933727100 ELST 4012 K PG7
- Fabrikant:
- Hirschmann
300 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk (in een zak van 100)
€ 5,565
(excl. BTW)
€ 6,734
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
---|---|---|
100 + | € 5,565 | € 556,50 |
*prijsindicatie
- RS-stocknr.:
- 168-5640
- Fabrikantnummer:
- 933727100 ELST 4012 K PG7
- Fabrikant:
- Hirschmann
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Belden Hirschmann Circular Cable Mount Connector, Straight Body, M12 - E Series - 933727100 ELST 4012 K PG7
When you need an easy-to-assemble sensor cable connector, turn to this circular plug from Belden's Hirschmann range. It comes with threaded plastic parts that easily screw together by hand, making it quick and straightforward to install. Not just designed for simplicity, this connector is also made to withstand the hazards of industrial environments. A cable gland provides robust strain relief, while high-level sealing rated IP67 (ingress protection) indicates protection against dust and strong jets of water.
Features & Benefits
• Screw terminals for a secure cable connection
• High-performance polyamide housing to withstand tough industrial conditions
• Resistant to vibration and shock for use on jumper cables and heavy machinery
• Wide operating temperature between -25°C and +90°C means it's suited to harsh environments
• High-performance polyamide housing to withstand tough industrial conditions
• Resistant to vibration and shock for use on jumper cables and heavy machinery
• Wide operating temperature between -25°C and +90°C means it's suited to harsh environments
Applications
• Industrial automation
• Robotics and material handling
• Process control
• Robotics and material handling
• Process control
Can I use this circular connector on my automated process machinery?
This circular connector comes in a standard M12 size, meaning it's compatible with many manufacturing and process applications. It's a 4-pin plug, so it's well-suited to networks and circuits that need a secure connection.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | E |
Body Orientation | Straight |
Voltage Rating | 250.0 V |
Coding | A |
Mating Type | Screw On |
Housing Material | PA GF |
Contact Plating | Tin |
Strain Relief | Yes |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
Outer Diameter | 20mm |
Contact Material | Brass |