TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Subminiature Connector, Plug, Male, IP65, TRIAD 01 Series
- RS-stocknr.:
- 164-1687
- Fabrikantnummer:
- 8-1437719-4
- Fabrikant:
- TE Connectivity
375 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een doos van 25)
€ 14,551
(excl. BTW)
€ 17,607
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
25 + | € 14,551 | € 363,775 |
*prijsindicatie |
- RS-stocknr.:
- 164-1687
- Fabrikantnummer:
- 8-1437719-4
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Panel Plug & Socket
From TE Connectivity, this Triad 01 Series shielded subminiature circular connector is panel mounted and available in 3 to 8 pole contact arrangements for either pin or socket. Constructed from metal and with a threaded connection, Triad 01 series are highly robust and with excellent environmental resistant qualities.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP65 |
Current Rating | 3.0A |
Series | TRIAD 01 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |