- RS-stocknr.:
- 161-5407
- Fabrikantnummer:
- J80120A0220
- Fabrikant:
- Telegartner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 161-5407
- Fabrikantnummer:
- J80120A0220
- Fabrikant:
- Telegartner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
M12 Circular Connectors STX M12x1 Series, 4 Way, D Coded
Telegartner STX M12x1, 4-pole, D-coded compact connectors in CAT.5E are a robust connector ideal for ethernet applications. These M12 circular screw lock connectors can transmit data rates of up to 100 Mbit/s in the PROFINET environment. The STX M12x1 series of 4 way connectors can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy and for use with railway vehicles data systems. Suitable for connecting to solid and stranded wire cables and features 360 degree shielding. These circular connectors can be used with Power-over-Ethernet+ according to IEEE 802.3at to power devices with up to 30 W.
Dustrpoof and watertight, IP67 rated
Robust die cast housing
360 degree shielding
Vibration protection
Robust die cast housing
360 degree shielding
Vibration protection
Standards
IEC 61076-2-101
Approvals
UL
Telegartner M12 Connectors and Cable Assemblies
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | <gt>500 V |
Mating Type | Threaded |
Housing Material | Brass, Die Cast Zinc |
Strain Relief | Yes |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | 85.0°C |
Contact Material | Copper |
Minimum Operating Temperature | -40.0°C |