Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, SACC Series
- RS-stocknr.:
- 154-8141
- Fabrikantnummer:
- 1424685
- Fabrikant:
- Phoenix Contact
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
13 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 27,01
(excl. BTW)
€ 32,68
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 27,01 |
5 - 24 | € 25,66 |
25 - 49 | € 24,28 |
50 + | € 22,96 |
- RS-stocknr.:
- 154-8141
- Fabrikantnummer:
- 1424685
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Socket angled M12 Screw locking, D-coded, Push-in connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm
Safe use in the field, thanks to a high degree of protection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Push In, Screw |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | SACC |
Coding | D |
Voltage Rating | 48.0 V , 60.0 V |
Shell Size | 13 |
Mating Type | D Coded |
Housing Material | Zinc |
Pole Format | 4P |
Contact Plating | Nickel over Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |