Bulgin Circular Connector, 19 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, Buccaneer M23 Series
- RS-stocknr.:
- 144-6920
- Fabrikantnummer:
- PXMBNI23FPM19ASC
- Fabrikant:
- Bulgin
21 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 76,44
(excl. BTW)
€ 92,49
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 76,44 |
5 - 24 | € 68,80 |
25 - 49 | € 64,97 |
50 + | € 61,15 |
- RS-stocknr.:
- 144-6920
- Fabrikantnummer:
- PXMBNI23FPM19ASC
- Fabrikant:
- Bulgin
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Typically used for providing high performance, reliable and robust connections in commercial and industrial automation applications, these IP67 rated signal and power connectors offer a high degree of protection against environmental factors such as water, dirt and moisture. Bulgins range of M23 Connectors includes field installable male and female connectors as well as front panel mount options from 12- to 19-pole in straight and right angled versions.
A-Coded
Male and female variants, 12 or 19 poles
Straight and angled configurations
Robust metal housing
IP67 protection rating (when mated)
Voltages up to 250 V and currents up to 8 A
Male and female variants, 12 or 19 poles
Straight and angled configurations
Robust metal housing
IP67 protection rating (when mated)
Voltages up to 250 V and currents up to 8 A
M23 Front Panel Mounting Male
Available in 12 and 19 poles
Solder termination
Front panel M20
Mates with Flex Body connectors
Solder termination
Front panel M20
Mates with Flex Body connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 19 |
Mounting Type | Front Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 8.0A |
Series | Buccaneer M23 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 200 V |
Shell Size | 23 |
Mating Type | Threaded |
Housing Material | Nickel |
Pole Format | 19 |
Strain Relief | No |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
- RS-stocknr.:
- 144-6920
- Fabrikantnummer:
- PXMBNI23FPM19ASC
- Fabrikant:
- Bulgin