- RS-stocknr.:
- 144-6718
- Fabrikantnummer:
- PXMBNI08FIM03ASC
- Fabrikant:
- Bulgin
277 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 41,43
(excl. BTW)
€ 50,13
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 41,43 |
- RS-stocknr.:
- 144-6718
- Fabrikantnummer:
- PXMBNI08FIM03ASC
- Fabrikant:
- Bulgin
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Bulgins M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications. These compact connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
Brass - Nickel Plating M8 Flex Inline Body Male
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | In-line |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | Buccaneer M5 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Threaded |
Shell Size | 12 |
Housing Material | Nickel |
Pole Format | 3 |
Contact Plating | Gold |
Strain Relief | No |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |