Bulgin Circular Connector, 4 Contacts, Rear Mount, M8 Connector, Socket, Female, IP67, Buccaneer M8 Series
- RS-stocknr.:
- 144-6702
- Fabrikantnummer:
- PXMBNI08RPF04APC
- Fabrikant:
- Bulgin
160 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 22,09
(excl. BTW)
€ 26,73
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 22,09 |
- RS-stocknr.:
- 144-6702
- Fabrikantnummer:
- PXMBNI08RPF04APC
- Fabrikant:
- Bulgin
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Rear Panel Mounting Female
Available in 3, 4 and 5 poles
PCB or flying lead termination
Rear panel mounting M11 nut
Mates with Flex Inline Body connectors
PCB or flying lead termination
Rear panel mounting M11 nut
Mates with Flex Inline Body connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Rear Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | Buccaneer M8 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 30 V |
Mating Type | Threaded |
Shell Size | 8 |
Housing Material | Nickel |
Pole Format | 4 |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |