- RS-stocknr.:
- 144-4195
- Fabrikant:
- RS PRO
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 10,95
(excl. BTW)
€ 13,25
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 10,95 |
10 - 49 | € 10,41 |
50 - 99 | € 9,85 |
100 + | € 9,30 |
- RS-stocknr.:
- 144-4195
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Cable Plug and Socket 5/10/15A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs and sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features and Benefits
5 way, 7 way, 9 way, 10 way and 12 way available
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm or 21 mm
Note
This product could be provided in either blue/black or and all black variant
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 400 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 12P |
Contact Plating | Gold |
Outer Diameter | 7→12mm |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |