- RS-stocknr.:
- 131-6365
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 131-6365
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
InLine Cable Plug 30A Circular Connectors (Threaded) IP68
InLine Cable Connector Plugs with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
Note
This product could be provided in either blue/black or and all black variant
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 30.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Outer Diameter | 7→12mm |
Minimum Operating Temperature | -25°C |