binder Circular Connector, 3 Contacts, Panel Mount, Subminiature Connector, Socket, Female, IP40, 710 Series
- RS-stocknr.:
- 129-6678
- Fabrikantnummer:
- 09-0978-00-03
- Fabrikant:
- binder
16 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
67 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 6,99
(excl. BTW)
€ 8,46
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 6,99 |
50 - 99 | € 6,55 |
100 - 249 | € 6,10 |
250 - 499 | € 5,68 |
500 + | € 5,25 |
- RS-stocknr.:
- 129-6678
- Fabrikantnummer:
- 09-0978-00-03
- Fabrikant:
- binder
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Panel Socket
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | Subminiature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 4.0A |
Series | 710 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Housing Material | Metal |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |