Harting Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS-stocknr.:
- 123-1076
- Fabrikantnummer:
- 21033292401
- Fabrikant:
- HARTING
13 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
33 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 26,45
(excl. BTW)
€ 32,00
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 26,45 |
5 - 24 | € 25,68 |
25 + | € 24,96 |
- RS-stocknr.:
- 123-1076
- Fabrikantnummer:
- 21033292401
- Fabrikant:
- HARTING
Datasheets
Wetgeving en conformiteit
Productomschrijving
Harting M12 Connector, A-Coded
From Harting, this screw coupling M12 Connectors ensures a robust and reliable connection. With A-Coding, this connector is ideal for factory automation and process control, as well as commercial electronics. This circular connector features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 7.5A |
Series | M12 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 250 V |
Mating Type | Screw On |