binder Circular Connector, 5 Contacts, Panel Mount, M9 Connector, Socket, Male, IP67, 712 Series
- RS-stocknr.:
- 115-2988
- Artikelnummer Distrelec:
- 144-43-735
- Fabrikantnummer:
- 09-0415-00-05
- Fabrikant:
- binder
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 11,89
(excl. BTW)
€ 14,39
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 298 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 49 | € 11,89 |
| 50 - 99 | € 11,02 |
| 100 - 249 | € 10,12 |
| 250 - 499 | € 9,21 |
| 500 + | € 8,30 |
*prijsindicatie
- RS-stocknr.:
- 115-2988
- Artikelnummer Distrelec:
- 144-43-735
- Fabrikantnummer:
- 09-0415-00-05
- Fabrikant:
- binder
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | binder | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Panel Mount | |
| Current | 3A | |
| Connector Size | M9 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 712 | |
| Voltage | 125.0V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 11.5 mm | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk binder | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Panel Mount | ||
Current 3A | ||
Connector Size M9 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 712 | ||
Voltage 125.0V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Shell Size 11.5 mm | ||
Maximum Operating Temperature 85°C | ||
Housing Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- Land van herkomst:
- DE

Panel Plug & Socket
Panel plugs and sockets feature a keying groove for anti-rotation so they may be either mounted into the appropriate panel hole (details above) or mounted straight into a 12mm hole (with no key tongue) and fixed with the flange plate kit.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
Gerelateerde Links
- binder Circular Connector, 5 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
- binder Circular Connector, 5 Contacts, Cable, M9 Connector, Socket, Female, IP67, 712 Series
- binder Circular Connector, 5 Contacts, Cable, M9 Connector, Plug, Male, IP67, 712 Series
- binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
- binder Circular Connector, 7 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
- binder Circular Connector, 3 Contacts, Panel Mount, M9 Connector, Socket, Male, IP67, 712 Series
- binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector, Socket, Male, IP67, 712 Series
- binder Circular Connector, 3 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series