binder Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 720 Series
- RS-stocknr.:
- 469-002
- Fabrikantnummer:
- 99-9114-00-05
- Fabrikant:
- binder
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
20 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 11,02
(excl. BTW)
€ 13,33
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 11,02 |
50 - 99 | € 10,31 |
100 - 249 | € 9,65 |
250 - 499 | € 8,96 |
500 + | € 8,27 |
- RS-stocknr.:
- 469-002
- Fabrikantnummer:
- 99-9114-00-05
- Fabrikant:
- binder
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Cable Socket
Snap-in female cable connectors IP 67, series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | 720 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Snap-In |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |