- RS-stocknr.:
- 191-412
- Fabrikantnummer:
- UTS6JC106P
- Fabrikant:
- Souriau
44 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 14,76
(excl. BTW)
€ 17,86
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 14,76 |
10 - 49 | € 13,26 |
50 - 99 | € 12,53 |
100 - 249 | € 11,08 |
250 + | € 10,31 |
- RS-stocknr.:
- 191-412
- Fabrikantnummer:
- UTS6JC106P
- Fabrikant:
- Souriau
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Souriau Circular Connector
The Souriau UTS series 6-contacts male circular connector has plug backshell type connection. This cable mount connector has a voltage rating of 250VAC and current rating of upto 13A. This connector features a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection. It has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. It is made from glass-filled polyester with a nickel-plated metal coupling ring.
Note:
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
Note:
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
Features and Benefits
Straight body orientation
Crimp termination
Lightweight and robust coupling
Durability of 250 mating cycles
High vibration and shock resistance
Shell size is 10mm
Waterproof and UV resistance capabilities
Operating temperature ranges between -40°C and 105°C
Crimp termination
Lightweight and robust coupling
Durability of 250 mating cycles
High vibration and shock resistance
Shell size is 10mm
Waterproof and UV resistance capabilities
Operating temperature ranges between -40°C and 105°C
Applications
Civil engineering
Submarine instrumentation
Water treatment and heavy industry
Submarine instrumentation
Water treatment and heavy industry
Certifications
IP68 rated
UL listed
IEC
CSA certified
UL listed
IEC
CSA certified
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 7.0A |
Series | UTS |
Body Orientation | Straight |
Voltage Rating | 125 V |
Shell Size | 10 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 191-412
- Fabrikantnummer:
- UTS6JC106P
- Fabrikant:
- Souriau