- RS-stocknr.:
- 803-3092
- Fabrikantnummer:
- 1406311
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 803-3092
- Fabrikantnummer:
- 1406311
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
Productomschrijving
SAC Series — valve connector with M12 plug
For use on valves, push switches, etc.
PE contact on cable exit
SAC-5P for push switch
With LED status indicator
With M12 plug
PE contact on cable exit
SAC-5P for push switch
With LED status indicator
With M12 plug
Specificaties
Kenmerk | Waarde |
---|---|
Series | SAC-3P-MR/ 1.5-542/ FR SCO BK |
Number of Cores | 3 |
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Yellow |
Length | 1.5m |
Sheath Material | PVC |
Coding | A |
American Wire Gauge | 24 AWG |
- RS-stocknr.:
- 803-3092
- Fabrikantnummer:
- 1406311
- Fabrikant:
- Phoenix Contact