- RS-stocknr.:
- 909-3991
- Fabrikantnummer:
- 955GG0B
- Fabrikant:
- Sloan
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 909-3991
- Fabrikantnummer:
- 955GG0B
- Fabrikant:
- Sloan
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Sloan 22mm Low Profile IP65 LED Indicators, 955 Series
Product Description
The 955 series of indicators from Sloan offer a low profile design with a 22 mm cut out. These indicators are panel mount and have a short body. Offering IP65 protection these indicators can withstand water and are ideal for applications for where this is a consideration. The 955 series is available in five colours and both 12 V and 24 V.
The 955 series of indicators from Sloan offer a low profile design with a 22 mm cut out. These indicators are panel mount and have a short body. Offering IP65 protection these indicators can withstand water and are ideal for applications for where this is a consideration. The 955 series is available in five colours and both 12 V and 24 V.
Features and Benefits
IP65 protection.
22 mm cut out.
Five colours available.
12 V or 24 V available.
IP65 protection.
22 mm cut out.
Five colours available.
12 V or 24 V available.
Product Application information
Sloan Indicators are suitable for panel builders and for any indication application.
Sloan Indicators are suitable for panel builders and for any indication application.
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 12V |
Light Output Colour | Green |
Mounting Hole Size | 22mm |
Lamp Type | LED |
IP Rating | IP65 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 3000mcd |
Length | 39mm |