- RS-stocknr.:
- 846-2819
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 846-2819
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
8mm Hyper-Bright IP67 LED Panel Indicators
RS 8mm hyper bright panel mount LED indicators with 5mm coloured diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.
Features and Benefits
• IP67 sealed
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish
Note
2 Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device
Supplied with
Fixing nut and spring washer
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Orange |
Mounting Hole Size | 8mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 6mA |
Intensity | 110mcd |
Length | 34.9mm |