- RS-stocknr.:
- 208-150
- Fabrikant:
- RS PRO
23 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 13,84
(excl. BTW)
€ 16,75
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 13,84 |
10 - 24 | € 12,47 |
25 - 49 | € 11,22 |
50 - 99 | € 9,95 |
100 + | € 8,77 |
- RS-stocknr.:
- 208-150
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
LED Panel Indicators, 19mm Mount, 24Vac/dc, 230Vac/115Vdc
These products have .011 in (2.8x0.8mm) terminals and are supplied with fixing nut and washer. Operating Temperature: -25°C to +60°C
Features and Benefits
10mm coloured diffused round lens
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
Specificaties
Kenmerk | Waarde |
---|---|
Light Output Colour | Yellow |
Mounting Hole Size | 19mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 30mcd |
Length | 55.5mm |