- RS-stocknr.:
- 163-4498
- Fabrikantnummer:
- 690207101072
- Fabrikant:
- Wurth Elektronik
288 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een tube 36)
€ 0,967
(excl. BTW)
€ 1,17
(incl. BTW)
Aantal stuks | Per stuk | Per tube* |
36 - 144 | € 0,967 | € 34,812 |
180 - 684 | € 0,822 | € 29,592 |
720 - 1764 | € 0,725 | € 26,10 |
1800 + | € 0,629 | € 22,644 |
*prijsindicatie |
- RS-stocknr.:
- 163-4498
- Fabrikantnummer:
- 690207101072
- Fabrikant:
- Wurth Elektronik
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
WR-MM IDC Transition Connectors
2.54mm staggered pitch (1.27mm pseudo pitch) PCB through hole wire-to-board MiniModule IDC transition connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule transition connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27 mm, 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Tin over Nickel |
Series | WR-MM |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Housing Material | PBT |
Contact Material | Phosphor Bronze |
- RS-stocknr.:
- 163-4498
- Fabrikantnummer:
- 690207101072
- Fabrikant:
- Wurth Elektronik