- RS-stocknr.:
- 196-2946
- Fabrikantnummer:
- 1-2324271-6
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 196-2946
- Fabrikantnummer:
- 1-2324271-6
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
Productomschrijving
These products are designed to mount the socket to the printed circuit board and protect the socket from damage. Accessories for IC and component sockets include heat sinks, internal circuit adaptors, covers, and hardware and are used with DIP, LGA, and PGA processor sockets in servers, higher performance computing, and workstations and desktop computers.
TE Connectivitys (TE) new LGA 4189 socket and hardware are qualified to support next generation CPUs.
Specificaties
Kenmerk | Waarde |
---|---|
Pitch | 0.99mm |
End 1 Number of Contacts | 2097 |
End 1 Gender | Female |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold Plated |
Voltage Rating | 500 V dc |
Housing Material | High Temperature Thermoplastic |
Current Rating | 500mA |