- RS-stocknr.:
- 795-275
- Fabrikant:
- RS PRO
205 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 3,99
(excl. BTW)
€ 4,83
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 3,99 | € 19,95 |
25 - 45 | € 3,872 | € 19,36 |
50 + | € 3,744 | € 18,72 |
*prijsindicatie |
- RS-stocknr.:
- 795-275
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Elbow Connector
These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).
Plastic Push Fittings
Polyamide, tough, lightweight, good impact and wear resistance
Male BSPT, deep moulded ribs, allow use of hose clips, positive sealing
Male BSPT, deep moulded ribs, allow use of hose clips, positive sealing
Specificaties
Kenmerk | Waarde |
---|---|
Hose Inner Diameter | 8mm |
Thread Size | 1/2in |
Hose Connector Type | Hose Tail Adaptor |
Body Material | Nylon |
Connector Gender | Male |
Coupling Connector Direction | Elbow |
Thread Standard | BSP |