- RS-stocknr.:
- 836-0931
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 836-0931
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- TR
Productomschrijving
6491X H07V-R Conduit Cable
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.
For use in semi flush exposed and embedded conduits, closed installation ducts
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Standards
EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS
Specificaties
Kenmerk | Waarde |
---|---|
Cross Sectional Area | 10 mm² |
Sheath Colour | Grey |
Outer Diameter | 5.6 → 6.7mm |
Voltage Rating | 750 V |
Standards Met | Euroclass Eca |
Fire Behaviour | Flame Retardant |
Insulation Wall Thickness | 1mm |
Number of Strands | 7 |
- RS-stocknr.:
- 836-0931
- Fabrikant:
- RS PRO