- RS-stocknr.:
- 113-5856
- Fabrikantnummer:
- M27500-20SD3T23
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 113-5856
- Fabrikantnummer:
- M27500-20SD3T23
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
TE Connectivity M27500 Harsh Environment Cable
The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.
SB Cable
The cables utilise SAE AS22759/32 wire inners. These wires are ideal for commercial or aerospace environments requiring protection against vibration, smoke and flame.
SD Cable
Cables utilise SAE AS22759/34 wire inners. This is a medium wall aerospace and commercial wire. The cables are suitable for you to use within a commercial or unprotected aerospace environment where protection is required against vibration, smoke and flame.
ML Cable
These cables are ideal for aircraft frames, missiles or other military applications. SAE AS81044/12 lead wire has a tin coated copper conductor. It comes complete with dual layered insulation and jacketing. The cables offer excellent resistance to fire, chemicals, breaks or abrasion due to its light-weight low smoke design.
MH Cable
This cable offers high resistance to flames, chemicals, breaks or abrasion. SAE AS810449/9 is a medium weight lead wire. The cable has a tin coated copper conductor witha crosslinked PVDF jacket. Characteristics include low smoke adding strength and durability for superior performance in aerospace environents.
Specificaties
Kenmerk | Waarde |
---|---|
Cross Sectional Area | 0.5 mm² |
Sheath Colour | White |
Cable Shape | Multicore |
American Wire Gauge | 20 AWG |
Core Strands | 19 / 32 AWG |
Length | 100m |
Outer Diameter | 4.01mm |
Voltage Rating | 600 V ac |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -65°C |
Conductor Material | Copper |
Standards Met | NEMA-WC-27500 |
Shield Type | Tinned Copper Braid |
Number of Strands | 19 |
Size of Strands | 32 AWG |
- RS-stocknr.:
- 113-5856
- Fabrikantnummer:
- M27500-20SD3T23
- Fabrikant:
- TE Connectivity