- RS-stocknr.:
- 284-7012
- Fabrikantnummer:
- JL04-Y-LEO-M
- Fabrikant:
- Leo Workwear
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 284-7012
- Fabrikantnummer:
- JL04-Y-LEO-M
- Fabrikant:
- Leo Workwear
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- BD
Productomschrijving
The Leo Workwear jacket is a top-quality garment designed specifically for women, providing exceptional protection without compromising on comfort.
Articulated sleeves
Under arm zipped opening with mesh ventilation
Zip detachable two-way adjustable hood with stiff visor
Zipped hand warmer front pockets
Under arm zipped opening with mesh ventilation
Zip detachable two-way adjustable hood with stiff visor
Zipped hand warmer front pockets
Specificaties
Kenmerk | Waarde |
---|---|
Size | M |
Colour | Yellow |
Clothing Type | Work Jacket |
Gender | Women |
Fitting | Female |
Series | JL04-Y-LEO |