The ILME CK series angled bulkhead mounting housing with single lever adds more protection to the device. This bulkhead housing has a size of "21.21" with M20 cable entry and has IP degree of protection of IP44 (IP66/IP67/IP69 with CKRH 65/CKRH 65 D kits)
Plastic wall mounting housing Angled bulkhead hole Operating temperature range of -40°C to +125°C White colour