TC 100 Female 100A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 35mm² for use with Han GND Series
- RS-stocknr.:
- 756-0073
- Fabrikantnummer:
- 09110006213
- Fabrikant:
- HARTING
56 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 16,10
(excl. BTW)
€ 19,48
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 16,10 |
10 - 24 | € 15,69 |
25 + | € 15,32 |
- RS-stocknr.:
- 756-0073
- Fabrikantnummer:
- 09110006213
- Fabrikant:
- HARTING
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Han GND Screw Contacts
Can be connected without a special tool, a screwdriver can be used to make a quick and easy reliable connection
Han GND Range
The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.
Specificaties
Kenmerk | Waarde |
---|---|
Series | TC 100 |
Accessory Type | Crimp Contact |
For Use With | Han GND Series |
Range | Han HC |
Current Rating | 100A |
Minimum Wire Size mm² | 16mm² |
Maximum Wire Size mm² | 35mm² |
Gender | Female |
Termination Method | Crimp |
- RS-stocknr.:
- 756-0073
- Fabrikantnummer:
- 09110006213
- Fabrikant:
- HARTING