Han Contacts Male 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Heavy Duty Power
- RS-stocknr.:
- 173-7525
- Fabrikantnummer:
- 09330006123
- Fabrikant:
- HARTING
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk (in een verpakking 100)
€ 3,631
(excl. BTW)
€ 4,394
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
100 + | € 3,631 | € 363,10 |
*prijsindicatie |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 173-7525
- Fabrikantnummer:
- 09330006123
- Fabrikant:
- HARTING
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Note
Han-Com® inserts have mixed power and signal formats. A typical identifier is 4//2 which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specificaties
Kenmerk | Waarde |
---|---|
Series | Han Contacts |
Accessory Type | Crimp Contact |
For Use With | Heavy Duty Power Connector |
Range | Han Coax, Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid |
Voltage Rating | 830 V |
Current Rating | 16A |
Minimum Wire Size mm² | 2.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Gender | Male |
Termination Method | Crimp |