Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Power Connectors
Heavy Duty Power Connector Accessories
ILME Cover, C-TYPE Series , For Use With Hoods and Housings
RS-stocknr.:
231-8535
Fabrikantnummer:
CHC24
Fabrikant:
ILME
Bekijk deze categorie
Prijs Per stuk
€ 16,74
(excl. BTW)
€ 20,26
(incl. BTW)
Add to Basket
Aantal stuks
Bestellen
2 op voorraad - levertijd is 1
werkdag(en).
Voorraad checken
Voeg toe aan onderdelenlijst
Aantal stuks
Per stuk
1 +
€ 16,74
RS-stocknr.:
231-8535
Fabrikantnummer:
CHC24
Fabrikant:
ILME
Datasheets
Wetgeving en conformiteit
Productomschrijving
Specificaties
Datasheet - CHC24
Conform
Land van herkomst:
IT
The ILME C-TYPE series cover used with 4 pegs and its size is "104.27" with eyelet. Its colour is grey.
Temperature range -40°C to +125°C
IP degree of protection IP66
Kenmerk
Waarde
Accessory Type
Cover
Series
C-TYPE
For Use With
Hoods and Housings