- RS-stocknr.:
- 907-6267
- Fabrikantnummer:
- CZ-2104
- Fabrikant:
- Honeywell
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 907-6267
- Fabrikantnummer:
- CZ-2104
- Fabrikant:
- Honeywell
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Honeywell CZ2104EV1 Heavy Duty Heater
The Honeywell CZ2104EV1 is an all-metal robust 2.5kW heating fan with a full metal housing. This giant fan heater is ideal for use in garages, workshops or basements.
All metal construction
Cooling fan
Frostwatch function - when room temperature drops below +5°C the fan heater automatically starts operating
2.5kW Maximum power heat setting
Heat insulated handle
Overheat protection
Child safety switch
Tip-over safety switch
Pilot light
Suitable for room areas up to 30 square metres
Cooling fan
Frostwatch function - when room temperature drops below +5°C the fan heater automatically starts operating
2.5kW Maximum power heat setting
Heat insulated handle
Overheat protection
Child safety switch
Tip-over safety switch
Pilot light
Suitable for room areas up to 30 square metres
Specificaties
Kenmerk | Waarde |
---|---|
Heat Type | Fan |
Maximum Output Power | 2.5kW |
Mounting | Portable |
Control Type | Thermostat |
Height | 380mm |
Width | 320mm |
Depth | 310mm |
Dimensions | 380 x 320 x 310mm |
Plug Type | Type G - British 3-pin |
Power Settings | 2 |