TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 90mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RHW
- RS-stocknr.:
- 808-7866
- Fabrikantnummer:
- RHW-90/25-1200/ADH-0
- Fabrikant:
- TE Connectivity
45 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 76,41
(excl. BTW)
€ 92,46
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 14 | € 76,41 |
15 - 49 | € 72,59 |
50 + | € 70,29 |
- RS-stocknr.:
- 808-7866
- Fabrikantnummer:
- RHW-90/25-1200/ADH-0
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
RHW Heavy Wall Heatshrink Tubing
This is a rugged heavy wall RHW tubing designed specifically for insulation, protection and sealing electrical connections and joints in low voltage cables. Whenever maximum mechanical protection is required in an electrical insulation system RHW is the ideal choice.
Withstands mechanical abuse
Impact and abrasion resistance
High level strain relief when installed on splices and joints
Chemical, moisture and oil resistant
Complete moisture proof seal preventing corrosion
Adhesive liner formulated uniquely to seal to common insulation materials for example PVC, Neoprene
Can be easily installed using a torch or heat gun
High shrink ratio
Halogen Free
UV Resistant
RoHS Compliant
Impact and abrasion resistance
High level strain relief when installed on splices and joints
Chemical, moisture and oil resistant
Complete moisture proof seal preventing corrosion
Adhesive liner formulated uniquely to seal to common insulation materials for example PVC, Neoprene
Can be easily installed using a torch or heat gun
High shrink ratio
Halogen Free
UV Resistant
RoHS Compliant
Applications:
Power distribution
Buses and trucks
Heavy equipment
Locomotives and rail cars
Shipyards
Underground wells
Buses and trucks
Heavy equipment
Locomotives and rail cars
Shipyards
Underground wells
Standards
RHW, SCD, UL File E91151 (Sizes 12/3 - 70/20 only)
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 90mm |
Colour | Black |
Shrunk Diameter | 25mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -40 → +110 °C |
Flame Retardant | No |
Halogen Free | Yes |
Series | RHW |
Standards Met | UL |