TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 7.4mm Sleeve Dia. x 50mm Length 4:1 Ratio, DSPL Series
- RS-stocknr.:
- 366-2869
- Fabrikantnummer:
- DSPL-NR2-X-50MM
- Fabrikant:
- TE Connectivity
14 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
17 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs 1 zak met 100
€ 10,53
(excl. BTW)
€ 12,74
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 - 14 | € 10,53 | € 0,105 |
15 - 49 | € 10,01 | € 0,10 |
50 + | € 9,49 | € 0,095 |
*prijsindicatie
- RS-stocknr.:
- 366-2869
- Fabrikantnummer:
- DSPL-NR2-X-50MM
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Splice Seal Sleeving 4:1
Specially designed for environmental sealing and electrical insulation of wire splices, terminations and components
Flame retardant, mechanically tough
Excellent strain relief
Thick adhesive liner, barrier against fluids
Operating temp -40°C to 125°C
Min shrink temp 135°C
Flame retardant, mechanically tough
Excellent strain relief
Thick adhesive liner, barrier against fluids
Operating temp -40°C to 125°C
Min shrink temp 135°C
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 7.4mm |
Colour | Clear |
Shrunk Diameter | 1.65mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4:1 |
Sleeve Length | 50mm |
Material | Polyolefin |
Operating Temperature Range | -40 → +125 °C |
Flame Retardant | Yes |
Halogen Free | No |
Series | DSPL |