- RS-stocknr.:
- 234-5030
- Fabrikantnummer:
- RNF 3000-12/4-6
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 234-5030
- Fabrikantnummer:
- RNF 3000-12/4-6
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
RNF 3000 heatshrink sleeving
RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.
• High shrink ratio of 3:1 easily accommodates awkward irregular shapes
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths
Features and Benefits
Applications
RNF 3000 heat shrink sleeving is used for insulation and strain relief of wire terminations and electrical connections. The sleeving is also suitable for light duty harnessing, jacketing and identification of wires, cables and electronic components.
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 12mm |
Colour | Blue |
Shrunk Diameter | 4mm |
Sleeve Type | Heat Shrink |
Shrink Ratio | 3:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Flame Retardant | Yes |
Series | RNF-3000 |
- RS-stocknr.:
- 234-5030
- Fabrikantnummer:
- RNF 3000-12/4-6
- Fabrikant:
- TE Connectivity