- RS-stocknr.:
- 125-3761
- Fabrikantnummer:
- 008413
- Fabrikant:
- Steinel
14 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
25 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 90,50
(excl. BTW)
€ 109,50
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 90,50 |
- RS-stocknr.:
- 125-3761
- Fabrikantnummer:
- 008413
- Fabrikant:
- Steinel
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- RO
Productomschrijving
Steinel Heat Gun
The Steinel HL1820S heat gun has a maximum air temperature of 550°C and an airflow of 500L/min. This is a multi-purpose, corded heat gun with a cool air stage. This device enables temperature adjustment from 50°C to 400°C to 600°C in 3 stages and airflow adjustment (4cfm, 7cfm and 13cfm) as well. The optimized weight balance virtually rules out fatigue while working. The ergonomically shaped handle with soft inlay ensures optimum handling and the integrated thermal cut-out prevents overheating. This tool can be used with all industry-standard nozzles.
Features and Benefits
Wattage of 1.6kW
Supply voltage rating of 230V
Type G - British plug
Supply voltage rating of 230V
Type G - British plug
Specificaties
Kenmerk | Waarde |
---|---|
Heat Gun Part | Heat Gun |
Maximum Airflow | 500L/min |
Wattage | 1.8kW |
Voltage Rating | 230V |
Maximum Operating Temperature | 600°C |
Plug Type | Type C - EuroPlug |
Outlet Diameter | 34mm |
Weight | 804g |
Model Number | HL 1820 S |