- RS-stocknr.:
- 175-0602
- Fabrikantnummer:
- 9LED5700/EM
- Fabrikant:
- Petrel
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 175-0602
- Fabrikantnummer:
- 9LED5700/EM
- Fabrikant:
- Petrel
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Petrel 71W LED Hazardous Area Emergency Light Fitting
The Petrel LED hazardous area emergency light fitting works on 230V at 50/60Hz rating and is available in standard and emergency variants for hazardous area. The LED is available in different sizes from 2ft to 5ft. It is designed for maximum light output and energy efficient control equipment. The LED is made from anodised corrosion resistant aluminium body with high impact polycarbonate tube. The LED has a light output up to 5, 745lm. It has a lifespan of about 50,000 hours.
Features and Benefits
Low maintenance and high efficiency
Robust and long-lasting light
Electric power consumption of 71W
Captive diffuser with isolation switch for safety installation and maintenance
Reduced energy costs with motion sensor option
Stainless steel brackets and available in 3 lengths
Gas zone 1, 2 and 22 protection
Robust and long-lasting light
Electric power consumption of 71W
Captive diffuser with isolation switch for safety installation and maintenance
Reduced energy costs with motion sensor option
Stainless steel brackets and available in 3 lengths
Gas zone 1, 2 and 22 protection
Applications
Chemical Sites
Refineries
Docks and Jetties
Offshore
Marine Engineering
Pharmaceutical
Paint Spray Shops
Paper Mills
Waste, Water and Metal Treatment Plants
Refineries
Docks and Jetties
Offshore
Marine Engineering
Pharmaceutical
Paint Spray Shops
Paper Mills
Waste, Water and Metal Treatment Plants
Certifications
CML 16ATEX3397X
IECEx CML 16.0149X
IP65 to EN60529
IECEx CML 16.0149X
IP65 to EN60529
Specificaties
Kenmerk | Waarde |
---|---|
Type | LED Module |
Zone Classification | 1 |
Temperature Classification | T4 |
Wattage | 71 W |
Lamp Type | LED |
Voltage Rating | 240 V |
Length | 1.665 m |
Width | 193 mm |
Individual Lamp Wattage | 71W |
Number of Lamps | 1 |
Hazardous Area Certification | IECEx |
Series | 9 |
Current Rating | 25 A |