DTS 1 x 59 W LED Fixture Hazardous Area Light Fitting, 2, 22, LED, Temp T6, 100 → 254 V ac, ATEX, IECEx
- RS-stocknr.:
- 173-5620
- Fabrikantnummer:
- EVNL240-0000
- Fabrikant:
- DTS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-5620
- Fabrikantnummer:
- EVNL240-0000
- Fabrikant:
- DTS
Datasheets
Wetgeving en conformiteit
Productomschrijving
DTS 59W LED Fixture Hazardous Area Light Fitting
The DTS 59W LED fixture hazardous area light is an EVNL series lighting device. This light fitting is an ideal lighting device for the most challenging and harsh environments. Use of LED technology has a number of advantages over the conventional lighting technology like decreased power consumption and thus cost savings on electricity bills, increased life expectancy and more. Its highly advanced protection and tolerance features make it suitable for effectively dealing with the modern day industrial challenges and requirements.
Features and Benefits
• UV protected polycarbonate diffuser to protect from harsh environments
• Double central locking for ingress protection
• Easily mountable and removable gear tray which enables easy maintenance
• Tough body made of reinforced polyester for high impact tolerance
• Automatic switch off option for safety while maintenance
• Includes accessories like cable glands, plugs and fixing brackets
• Operating temperature between -20°C and 55°C
• Double central locking for ingress protection
• Easily mountable and removable gear tray which enables easy maintenance
• Tough body made of reinforced polyester for high impact tolerance
• Automatic switch off option for safety while maintenance
• Includes accessories like cable glands, plugs and fixing brackets
• Operating temperature between -20°C and 55°C
Applications
• Factories
Certifications
• IP66 rated
• ATEX Certified
• IECEx Certified
• ATEX Certified
• IECEx Certified
Specificaties
Kenmerk | Waarde |
---|---|
Type | LED Fixture |
Zone Classification | 2, 22 |
Temperature Classification | T6 |
Wattage | 1 x 59 W |
Lamp Type | LED |
Voltage Rating | 100 → 254 V ac |
Lamp Size | T8 |
Length | 1370 mm |
Width | 170.5 mm |
Individual Lamp Wattage | 56W |
Number of Lamps | 1 |
Hazardous Area Certification | ATEX, IECEx |
Current Rating | 0.27 A @ 230 V ac |
Series | EVNL |