- RS-stocknr.:
- 187-1739
- Fabrikantnummer:
- TS32GMTS800S
- Fabrikant:
- Transcend
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 35,47
(excl. BTW)
€ 42,92
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 35,47 |
- RS-stocknr.:
- 187-1739
- Fabrikantnummer:
- TS32GMTS800S
- Fabrikant:
- Transcend
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Transcend's SATA III 6Gb/s M.2 SSD 800S boasts ultra compact dimensions to address the high performance needs and strict size limitations of small form factor devices, best suited for Ultrabooks and thin, light notebooks. Featuring a powerful controller, exceptional transfer speeds, and MLC NAND flash memory, the M.2 SSD 800S easily handles everyday computing tasks as well as demanding multimedia applications, delivering steadfast reliability.
Space-saving M.2 Type 2280 form factor
Up to 1TB storage capacity
Up to 500 MB/s read, 450 MB/s write
MLC NAND flash memory and DDR3 DRAM cache
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands
Up to 1TB storage capacity
Up to 500 MB/s read, 450 MB/s write
MLC NAND flash memory and DDR3 DRAM cache
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands
Specificaties
Kenmerk | Waarde |
---|---|
Model | MTS800S |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | M.2 |
Interface | SATA III |
Capacity | 32 GB |
Nand Type | MLC |
Temperature Range | 0 → +70°C |
Dimensions | 80 x 22 x 3.58mm |
Length | 80mm |
Width | 22mm |
Height | 3.58mm |