- RS-stocknr.:
- 782-3510
- Fabrikantnummer:
- 34702
- Fabrikant:
- GE
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 782-3510
- Fabrikantnummer:
- 34702
- Fabrikant:
- GE
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
GE halogen T3 2Pin GY6.35 Halogen Capsule Lamps
GE halogen bulbs deliver crisp, white light. This unsurpassed light quality is ideal for adding depth, drama and interest to any room or space. Use GE halogen specialty bulbs to create a dramatic effect.
Low Voltage: 12 Volts
Lasts 1.8 years based on 3 hours per day usage
T3 shape with 2-Pin (GY6.35) base for use is outdoor carriage and post lights
Lasts 1.8 years based on 3 hours per day usage
T3 shape with 2-Pin (GY6.35) base for use is outdoor carriage and post lights
Specificaties
Kenmerk | Waarde |
---|---|
Wattage | 50 W |
Lamp Base | GY6.35 |
Voltage Rating | 12 V |
Life Hours | 2000h |
Diameter | 10.5mm |
Luminosity | 1200 lm |
EU Energy Efficiency Rating | C |